LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K PTS636 SL43 SMTR LFS product image
  • PTS636 SL43 SMTR LFS thumbnail 1
  • PTS636 SL43 SMTR LFS thumbnail 2
  • PTS636 SL43 SMTR LFS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

C&K PTS636 SL43 SMTR LFSRoHS

Manufacturer
MPN
PTS636 SL43 SMTR LFS
LCSC Part #
C2800576
Packaging
SMD,6x3.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST-NO 130gf SMD
Datasheetpdf iconC&K PTS636 SL43 SMTR LFS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1815$ 0.18
10+$ 0.1768$ 1.77
30+$ 0.1738$ 5.21
100+$ 0.1707$ 17.07
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagingSMD,6x3.5mm
Voltage Rating12V
Operating Temperature-40℃~+90℃
Installation MethodSurface Mount,Vertical
PressForce1.3N
Actuator StyleRectangular Button
Termination StyleGull Wing
CircuitSPST-NO
IP RatingIP40
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls