C&K A10505RNZQ
| Manufacturer | |
| Mfr. Part # | A10505RNZQ |
| LCSC Part # | C2799955 |
| Package | - |
| Customer # | |
| Description | 30° 5 1 1 125V 125V Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | C&K | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 17.9173 | $ 17.92 |
216+ | $ 6.9348 | $ 1497.92 |
504+ | $ 6.6907 | $ 3372.11 |
Standard Packaging 36/Full
Tray | ||
Better price for more quantity?
$