Viking CR-02FL6--100K
| Manufacturer |
Viking
Asian Brands |
| MPN | CR-02FL6--100K |
| LCSC Part # | C279979 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 100kΩ ±1% 1/16W 0402 |
| Description | 100kΩ 62.5mW 50V Thick Film Resistor ±1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
37,200
37,200
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.001 | $ 0.10 |
1,000+ | $ 0.0008 | $ 0.80 |
3,000+ | $ 0.0006 | $ 1.80 |
50,000+ | $ 0.0005 | $ 25.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$