C&K E101J1V3BE2
| Manufacturer | |
| MPN | E101J1V3BE2 |
| LCSC Part # | C2799549 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH ROCKER SPDT 20V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Circuit | SPDT | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Length | 12.7mm | |
| Life | 40,000 Cycles | |
| Termination Style | PC Pin | |
| Current Rating | - | |
| Switch Height | 13.66mm | |
| Width | 6.6mm | |
| Voltage Rating (DC) | 20V | |
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| With Lamp | No | |
| Actuator Identifier | No Marking |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5287 | $ 8.53 |
| 10+ | $ 8.1802 | $ 81.80 |
| 40+ | $ 7.9674 | $ 318.70 |
| 80+ | $ 7.7894 | $ 623.15 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Circuit | SPDT | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Length | 12.7mm | |
| Life | 40,000 Cycles | |
| Termination Style | PC Pin | |
| Current Rating | - | |
| Switch Height | 13.66mm | |
| Width | 6.6mm | |
| Voltage Rating (DC) | 20V | |
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| With Lamp | No | |
| Actuator Identifier | No Marking |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



