LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K KSL0M412 LFT product image
  • KSL0M412 LFT thumbnail 1
  • KSL0M412 LFT thumbnail 2
  • KSL0M412 LFT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

C&K KSL0M412 LFTRoHS

Manufacturer
MPN
KSL0M412 LFT
LCSC Part #
C2799385
Packaging
Through Hole
Customer #
Key Attributes
SWITCH TACTILE SPST-NO 300gf TH
Datasheetpdf iconC&K KSL0M412 LFT
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7571$ 0.76
10+$ 0.6106$ 6.11
30+$ 0.5373$ 16.12
100+$ 0.4657$ 46.57
500+$ 0.4022$ 201.10
1,000+$ 0.3794$ 379.40
Standard Packaging2500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagingThrough Hole
Voltage Rating32V
Operating Temperature-40℃~+90℃
Installation MethodThrough Hole
PressForce3N
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST-NO
IP RatingIP65
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls