LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K S202121MS02Q product image
  • S202121MS02Q thumbnail 1
  • S202121MS02Q thumbnail 2
  • S202121MS02Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

C&K S202121MS02QRoHS

Manufacturer
MPN
S202121MS02Q
LCSC Part #
C2799359
Packaging
Through Hole
Customer #
Key Attributes
SWITCH SLIDE DPDT TH
Datasheetpdf iconC&K S202121MS02Q
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3031$ 5.30
10+$ 4.4978$ 44.98
30+$ 3.8386$ 115.16
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Slide Switches
ManufacturerC&K
PackagingThrough Hole
Mounting TypeThrough Hole
CircuitDPDT
Voltage Rating125V
Termination Style-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls