LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K KSC422J 70SH LFS PF product image
Images for reference only

C&K KSC422J 70SH LFS PFRoHS

Manufacturer
MPN
KSC422J 70SH LFS PF
LCSC Part #
C2799198
Packaging
-
Customer #
Key Attributes
Tactile Switch SPST-NO 173gf J-Lead Surface Mount
Datasheetpdf iconC&K KSC422J 70SH LFS PF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9688$ 0.97
200+$ 0.3758$ 75.16
500+$ 0.3615$ 180.75
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
Packaging-
Voltage Rating32V
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount,Vertical
PressForce1.73N
Actuator StyleRound Button
Termination StyleJ-Lead
CircuitSPST-NO
IP RatingIP67
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls