LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K KSS223G LFG product image
Images for reference only

C&K KSS223G LFGRoHS

Manufacturer
MPN
KSS223G LFG
LCSC Part #
C2799124
Packaging
-
Customer #
Key Attributes
Tactile Switch SPST-NO 200gf Gull Wing Surface Mount
Datasheetpdf iconC&K KSS223G LFG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3718$ 1.37
200+$ 0.5308$ 106.16
500+$ 0.5123$ 256.15
1,000+$ 0.5031$ 503.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
Packaging-
Voltage Rating50V
Operating Temperature-40℃~+125℃
Installation MethodSurface Mount,Vertical
PressForce2N
Actuator StyleRectangular Button
Termination StyleGull Wing
CircuitSPST-NO
IP RatingIP40
Contact Current10mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls