C&K KT11P4JM34LFS
| Manufacturer | |
| MPN | KT11P4JM34LFS |
| LCSC Part # | C2799058 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tactile Switch SPST-NO 300gf J-Lead Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | - | |
| Operating Temperature | -40℃~+90℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 3N | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| Circuit | SPST-NO | |
| IP Rating | IP57 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4628 | $ 1.46 |
| 200+ | $ 0.5663 | $ 113.26 |
| 500+ | $ 0.5463 | $ 273.15 |
| 1,000+ | $ 0.537 | $ 537.00 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | - | |
| Operating Temperature | -40℃~+90℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 3N | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| Circuit | SPST-NO | |
| IP Rating | IP57 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applications
AI Translation
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

