LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K ATS2D3G NC LFG product image
  • ATS2D3G NC LFG thumbnail 1
  • ATS2D3G NC LFG thumbnail 2
  • ATS2D3G NC LFG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

C&K ATS2D3G NC LFGRoHS

Manufacturer
MPN
ATS2D3G NC LFG
LCSC Part #
C2798781
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NC 204gf Gull Wing Surface Mount
Datasheetpdf iconC&K ATS2D3G NC LFG
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7427$ 0.74
10+$ 0.7247$ 7.25
30+$ 0.7133$ 21.40
100+$ 0.7003$ 70.03
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagingThrough Hole
Voltage Rating32V
with BracketWithout Bracket
Operating Temperature-40℃~+125℃
Installation MethodSurface Mount,Vertical
PressForce2.04N
Termination StyleGull Wing
Actuator StyleRound Button
CircuitSPST-NC
Contact Current10mA
IP RatingIP54

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls