LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K KSC421 V30 ACT2.95 LFS product image
Images for reference only

C&K KSC421 V30 ACT2.95 LFSRoHS

Manufacturer
MPN
KSC421 V30 ACT2.95 LFS
LCSC Part #
C2798552
Packaging
SMD-4P,6.2x6.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST-NO 170gf SMD
Datasheetpdf iconC&K KSC421 V30 ACT2.95 LFS
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4937$ 1.49
10+$ 1.2399$ 12.40
30+$ 1.1009$ 33.03
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagingSMD-4P,6.2x6.2mm
Voltage Rating32V
Switching Life300,000 cycles
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount, Right Angle
PressForce1.7N
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
CircuitSPST-NO
IP RatingIP67
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls