Hong Cheng HC-PM200-4.3H-2x7PZ
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-PM200-4.3H-2x7PZ |
| LCSC Part # | C27985227 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN SOCKET 14POS 2mm DUAL ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,P=2mm | |
| Number of Positions | 14P | |
| Current Rating | 1.5A | |
| PIN Length | 2.8mm | |
| Voltage Rating | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | - | |
| Insulation Height | 4.3mm | |
| Holes Structure | 2x7P | |
| Pitch | 2mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,584
4,584 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.1697$ 0.1613 | $ 0.97 |
| 60+ | $ 0.1344$ 0.1277 | $ 7.66 |
| 168+ | $ 0.1193$ 0.1134 | $ 19.05 |
| 588+ | $ 0.1004$ 0.0954 | $ 56.10 |
| 2,982+ | $ 0.092$ 0.0874 | $ 260.63 |
| 6,006+ | $ 0.087$ 0.0827 | $ 496.70 |
Standard Packaging42/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



