Hong Cheng HC-PM127-4.3H-2x25PS
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-PM127-4.3H-2x25PS |
| LCSC Part # | C27985226 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | CONN SOCKET 50POS 1.27mm DUAL ROW SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD,P=1.27mm | |
| Number of Positions | 50P | |
| Current Rating | 1A | |
| PIN Length | - | |
| Voltage Rating | - | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | - | |
| Insulation Height | 4.3mm | |
| Holes Structure | 2x25P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 19 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 81
81 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4429$ 0.3987 | $ 0.40 |
| 10+ | $ 0.3485$ 0.3137 | $ 3.14 |
| 38+ | $ 0.3306$ 0.2976 | $ 11.31 |
| 95+ | $ 0.2801$ 0.2521 | $ 23.95 |
| 494+ | $ 0.2573$ 0.2316 | $ 114.41 |
| 1,007+ | $ 0.2443$ 0.2199 | $ 221.44 |
Standard Packaging19/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD,P=1.27mm | |
| Number of Positions | 50P | |
| Current Rating | 1A | |
| PIN Length | - | |
| Voltage Rating | - | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | - | |
| Insulation Height | 4.3mm | |
| Holes Structure | 2x25P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 19 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



