LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Man Yue Tech ULR687M1CF1ARRX0CR product image
  • ULR687M1CF1ARRX0CR thumbnail 1
  • ULR687M1CF1ARRX0CR thumbnail 2
  • ULR687M1CF1ARRX0CR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Man Yue Tech ULR687M1CF1ARRX0CRRoHS

Manufacturer
Man Yue TechAsian Brands
MPN
ULR687M1CF1ARRX0CR
LCSC Part #
C2798383
Packaging
Through Hole,D8xL11.5mm
Customer #
Key Attributes
CAP ALUM POLY 680uF ±20% 16V TH
Datasheetpdf iconMan Yue Tech ULR687M1CF1ARRX0CR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.207$ 1.04
50+$ 0.1654$ 8.27
150+$ 0.1475$ 22.13
500+$ 0.1253$ 62.65
2,500+$ 0.1153$ 288.25
5,000+$ 0.1094$ 547.00
10,000+$ 0.1082$ 1082.00
20,000+$ 0.1073$ 2146.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerMan Yue Tech
PackagingThrough Hole,D8xL11.5mm
Lifetime2000hrs@105℃
Capacitance680uF
Height - Seated (Max)11.5mm
Voltage Rating16V
Operating Temperature-55℃~+105℃
Diameter8mm
Equivalent Series Resistance(ESR)-
Ripple Current-
Pin Spacing3.5mm
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece