LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Man Yue Tech EKM127M2GL30RRS1P product image
  • EKM127M2GL30RRS1P thumbnail 1
  • EKM127M2GL30RRS1P thumbnail 2
  • EKM127M2GL30RRS1P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Man Yue Tech EKM127M2GL30RRS1PRoHS

Manufacturer
Man Yue TechAsian Brands
MPN
EKM127M2GL30RRS1P
LCSC Part #
C2798378
Packaging
Through Hole,D18xL30mm
Customer #
Key Attributes
CAP ALUM 120uF ±20% 400V TH
Datasheetpdf iconMan Yue Tech EKM127M2GL30RRS1P
In-Stock: 89
89 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9965$ 1.00
10+$ 0.8141$ 8.14
30+$ 0.7229$ 21.69
150+$ 0.6318$ 94.77
450+$ 0.578$ 260.10
1,050+$ 0.5504$ 577.92
Standard Packaging150/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerMan Yue Tech
PackagingThrough Hole,D18xL30mm
Tolerance±20%
Voltage Rating400V
Lifetime2000hrs@105℃
Capacitance120uF
Ripple Current-
Pin Spacing7.5mm
Operating Temperature-45℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)30mm
Diameter18mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece