TI UCC23511DWYR
| Manufacturer | |
| MPN | UCC23511DWYR |
| LCSC Part # | C2798375 |
| Packaging | SO-6-6.8mm |
| Customer # | |
| Key Attributes | Single-channel isolated gate driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SO-6-6.8mm | |
| Quiescent Current | 2.2mA | |
| Features | ESD protection | |
| Output Current | 1.5A | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 733
733 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7023 | $ 0.70 |
| 10+ | $ 0.5706 | $ 5.71 |
| 30+ | $ 0.5056 | $ 15.17 |
| 100+ | $ 0.4406 | $ 44.06 |
| 500+ | $ 0.4015 | $ 200.75 |
| 850+ | $ 0.3804 | $ 323.34 |
Standard Packaging850/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SO-6-6.8mm | |
| Quiescent Current | 2.2mA | |
| Features | ESD protection | |
| Output Current | 1.5A | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



