USAKRO UK-D0429-2
| Manufacturer | USAKROAsian Brands |
| MPN | UK-D0429-2 |
| LCSC Part # | C2798169 |
| Packaging | SMD,4.7x3.5mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST-NO 5V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD,4.7x3.5mm | |
| Length | 3.5mm | |
| Width | 4.7mm | |
| Termination Style | Gull Wing | |
| Voltage Rating | 5V | |
| Operating Temperature | - | |
| Current Rating | -;- | |
| Actuator Style | Angle Toggle | |
| Operating Life | 100,000 cycles | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | - | |
| Switch Height | 3.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,685
4,685 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2176$ 0.2133 | $ 1.07 |
| 50+ | $ 0.1732$ 0.1698 | $ 8.49 |
| 150+ | $ 0.1541$ 0.1511 | $ 22.67 |
| 500+ | $ 0.1304$ 0.1278 | $ 63.90 |
| 2,000+ | $ 0.1071$ 0.1050 | $ 210.00 |
| 4,000+ | $ 0.1007$ 0.0987 | $ 394.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD,4.7x3.5mm | |
| Length | 3.5mm | |
| Width | 4.7mm | |
| Termination Style | Gull Wing | |
| Voltage Rating | 5V | |
| Operating Temperature | - | |
| Current Rating | -;- | |
| Actuator Style | Angle Toggle | |
| Operating Life | 100,000 cycles | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | - | |
| Switch Height | 3.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



