LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
USAKRO UK-B02159-G5-250JZ product image
  • UK-B02159-G5-250JZ thumbnail 1
  • UK-B02159-G5-250JZ thumbnail 2
  • UK-B02159-G5-250JZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

USAKRO UK-B02159-G5-250JZRoHS

Manufacturer
USAKROAsian Brands
MPN
UK-B02159-G5-250JZ
LCSC Part #
C2798166
Packaging
SMD,4.5x4.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf SMD R/A
Datasheetpdf iconUSAKRO UK-B02159-G5-250JZ
In-Stock: 590
590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1214$ 0.61
50+$ 0.096$ 4.80
150+$ 0.0833$ 12.50
1,000+$ 0.0737$ 73.70
2,000+$ 0.0661$ 132.20
5,000+$ 0.0623$ 311.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerUSAKRO
PackagingSMD,4.5x4.5mm
with BracketWithout Bracket
PressForce2.5N
Length4.5mm
Height5mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-20℃~+70℃
Width4.5mm
Installation MethodSurface Mount, Right Angle
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece