LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T494B106M010AT product image
  • T494B106M010AT thumbnail 1
  • T494B106M010AT thumbnail 2
  • T494B106M010AT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T494B106M010ATRoHS

Manufacturer
MPN
T494B106M010AT
LCSC Part #
C2798065
Packaging
CASE-A-3216-18(mm)
Customer #
Key Attributes
CAP TANT 10uF ±20% 10V CASE-A-3216-18(mm)
Datasheetpdf iconKEMET T494B106M010AT
In-Stock: 1,785
1,785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3575$ 1.79
50+$ 0.2794$ 13.97
150+$ 0.2459$ 36.89
500+$ 0.2041$ 102.05
2,000+$ 0.1855$ 371.00
4,000+$ 0.1744$ 697.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingCASE-A-3216-18(mm)
Capacitance10uF
Voltage Rating10V
Current - Leakage1uA@20℃,5min
Ripple Current130mA@100kHz
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)800mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece