LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T491C336M010AT product image
  • T491C336M010AT thumbnail 1
  • T491C336M010AT thumbnail 2
  • T491C336M010AT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T491C336M010ATRoHS

Manufacturer
MPN
T491C336M010AT
LCSC Part #
C2798051
Packaging
CASE-C-6032-28(mm)
Customer #
Key Attributes
CAP TANT 33uF ±20% 10V CASE-C-6032
Datasheetpdf iconKEMET T491C336M010AT
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3976$ 0.40
10+$ 0.3155$ 3.16
30+$ 0.2801$ 8.40
100+$ 0.2367$ 23.67
500+$ 0.2173$ 108.65
1,000+$ 0.2061$ 206.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingCASE-C-6032-28(mm)
Capacitance33uF
Voltage Rating10V
Current - Leakage3.3uA@25℃,5min
Ripple Current108mA@100kHz
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.5Ω@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece