LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T491B475M025AT product image
  • T491B475M025AT thumbnail 1
  • T491B475M025AT thumbnail 2
  • T491B475M025AT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T491B475M025ATRoHS

Manufacturer
MPN
T491B475M025AT
LCSC Part #
C2798045
Packaging
CASE-B-3528-21(mm)
Customer #
Key Attributes
CAP TANT 4.7uF ±20% 25V CASE-B-3528-21(mm)
Datasheetpdf iconKEMET T491B475M025AT
In-Stock: 1,325
1,325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3371$ 1.69
50+$ 0.2693$ 13.47
150+$ 0.2402$ 36.03
500+$ 0.2039$ 101.95
2,000+$ 0.1797$ 359.40
4,000+$ 0.17$ 680.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingCASE-B-3528-21(mm)
Capacitance4.7uF
Current - Leakage1.2uA@25℃,5min
Voltage Rating25V
Ripple Current95mA@100kHz
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.5Ω@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece