LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOCHEN 3224W-1-104E product image
  • 3224W-1-104E thumbnail 1
  • 3224W-1-104E thumbnail 2
  • 3224W-1-104E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOCHEN 3224W-1-104ERoHS

Manufacturer
BOCHENAsian Brands
MPN
3224W-1-104E
LCSC Part #
C27974764
Packaging
SMD-3P,5x4.8mm
Customer #
Key Attributes
POT 100kΩ 250mW SMD-3P,5x4.8mm
Datasheetpdf iconBOCHEN 3224W-1-104E
In-Stock: 570
570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1442$ 1.14
10+$ 0.9503$ 9.50
30+$ 0.8443$ 25.33
100+$ 0.7237$ 72.37
500+$ 0.6699$ 334.95
1,000+$ 0.6455$ 645.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOCHEN
PackagingSMD-3P,5x4.8mm
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)250mW
Number of Turns10
Resistance100kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece