NJGW WS23756
| Manufacturer | NJGWAsian Brands |
| MPN | WS23756 |
| LCSC Part # | C27974658 |
| Packaging | HTSSOP-20 |
| Customer # | |
| Key Attributes | Powered Device (PD) 85V 25.5W HTSSOP-20 Power Over Ethernet (PoE) Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | NJGW | |
| Packaging | HTSSOP-20 | |
| Features | Built-in LDO;Overvoltage protection;Undervoltage Protection;Thermal Protection;Overcurrent Protection;PD detection and disconnect identification;Dual event classification detection | |
| Type | Powered Device (PD) | |
| Voltage - Breakdown | 85V | |
| Voltage - Supply (IC) | 5.1V | |
| Operating Temperature | -40℃~+125℃ | |
| Support PoE standard | IEEE 802.3 at(PoE+) | |
| Power - Max | 25.5W | |
| limiting current | 970mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 435
435 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9609 | $ 0.96 |
| 10+ | $ 0.8644 | $ 8.64 |
| 30+ | $ 0.8113 | $ 24.34 |
| 100+ | $ 0.7517 | $ 75.17 |
| 500+ | $ 0.7243 | $ 362.15 |
| 1,000+ | $ 0.7131 | $ 713.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



