KEMET T521X337M016ATE025
| Manufacturer | |
| Mfr. Part # | T521X337M016ATE025 |
| LCSC Part # | C27948215 |
| Package | 7343-43 |
| Customer # | |
| Description | 330uF 16V 25mΩ@100kHz ±20% 7343-43 Tantalum - Polymer Capacitors RoHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Package | 7343-43 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 21 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.835 | $ 5.84 |
10+ | $ 5.7076 | $ 57.08 |
21+ | $ 5.6233 | $ 118.09 |
105+ | $ 5.5389 | $ 581.58 |
Standard Packaging 21/Full
Reel | ||