LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HQ03W5J0223T5E product image
  • HQ03W5J0223T5E thumbnail 1
  • HQ03W5J0223T5E thumbnail 2
  • HQ03W5J0223T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HQ03W5J0223T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HQ03W5J0223T5E
LCSC Part #
C2792126
Packaging
0603
Customer #
Key Attributes
RES 22kΩ ±5% 200mW 0603
Datasheetpdf iconUNI-ROYAL HQ03W5J0223T5E
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0037$ 0.19
500+$ 0.0029$ 1.45
1,500+$ 0.0024$ 3.60
5,000+$ 0.0021$ 10.50
25,000+$ 0.0019$ 47.50
50,000+$ 0.0017$ 85.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)200mW
Resistance22kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece