TI SN65HVD485EDR
| Manufacturer | |
| Mfr. Part # | SN65HVD485EDR |
| LCSC Part # | C27899 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Half-Duplex RS-485 Transceiver |
| Description | 4.5V~5.5V Transceiver 10Mbps 64 Half-Duplex SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
194
194
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4192 | $ 0.42 |
10+ | $ 0.3232 | $ 3.23 |
30+ | $ 0.2816 | $ 8.45 |
100+ | $ 0.2288 | $ 22.88 |
500+ | $ 0.2064 | $ 103.20 |
1,000+ | $ 0.192 | $ 192.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$