PANASONIC EZJP0V080KA
| Manufacturer | |
| Mfr. Part # | EZJP0V080KA |
| LCSC Part # | C278701 |
| Package | 0402 |
| Customer # | |
| Key Attributes | Multilayer Varistor for ESD pulse [DC voltage lines/High speed signal lines] |
| Description | 5.6V 8V 0402 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,830 
9,830
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.089 | $ 0.45 |
50+ | $ 0.0712 | $ 3.56 |
150+ | $ 0.0623 | $ 9.35 |
500+ | $ 0.0556 | $ 27.80 |
2,500+ | $ 0.0503 | $ 125.75 |
5,000+ | $ 0.0476 | $ 238.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$