PANASONIC ERJP03F1002V
| Manufacturer | |
| Mfr. Part # | ERJP03F1002V |
| LCSC Part # | C278669 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 10000Ω ±1% 0.2W 0603 |
| Description | 10kΩ 200mW ±200ppm/℃ Thick Film Resistor ±1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,360 
4,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0278 | $ 0.56 |
200+ | $ 0.0219 | $ 4.38 |
600+ | $ 0.0187 | $ 11.22 |
5,000+ | $ 0.0167 | $ 83.50 |
10,000+ | $ 0.015 | $ 150.00 |
20,000+ | $ 0.0141 | $ 282.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$