LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ3EKF6803V product image
  • ERJ3EKF6803V thumbnail 1
  • ERJ3EKF6803V thumbnail 2
  • ERJ3EKF6803V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ3EKF6803VRoHS

Manufacturer
MPN
ERJ3EKF6803V
LCSC Part #
C278631
Packaging
0603
Customer #
Key Attributes
RES 680kΩ ±1% 100mW 0603
Datasheetpdf iconPANASONIC ERJ3EKF6803V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0099$ 0.50
500+$ 0.0079$ 3.95
1,500+$ 0.0068$ 10.20
5,000+$ 0.0051$ 25.50
25,000+$ 0.0045$ 112.50
50,000+$ 0.0042$ 210.00
100,000+$ 0.0041$ 410.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Power(Watts)100mW
Resistance680kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece