LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL PS06W2F470KT5E product image
  • PS06W2F470KT5E thumbnail 1
  • PS06W2F470KT5E thumbnail 2
  • PS06W2F470KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL PS06W2F470KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
PS06W2F470KT5E
LCSC Part #
C2785702
Packaging
1206
Customer #
Key Attributes
RES 4.7Ω ±1% 500mW 1206
Datasheetpdf iconUNI-ROYAL PS06W2F470KT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0306$ 0.61
200+$ 0.0239$ 4.78
600+$ 0.0201$ 12.06
5,000+$ 0.0171$ 85.50
10,000+$ 0.0152$ 152.00
20,000+$ 0.0141$ 282.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance4.7Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece