LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEUEB1V330S product image
  • EEUEB1V330S thumbnail 1
  • EEUEB1V330S thumbnail 2
  • EEUEB1V330S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EEUEB1V330SRoHS

Manufacturer
MPN
EEUEB1V330S
LCSC Part #
C278519
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
CAP ALUM 33uF ±20% 35V TH
Datasheetpdf iconPANASONIC EEUEB1V330S
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.066$ 0.07
10+$ 0.0648$ 0.65
30+$ 0.064$ 1.92
100+$ 0.0632$ 6.32
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,D5xL11mm
Tolerance±20%
Voltage Rating35V
Lifetime5000hrs@105℃
Capacitance33uF
Ripple Current46mA@120Hz
Pin Spacing2mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)11mm
Diameter5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece