LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NS06W4J0201T5E product image
  • NS06W4J0201T5E thumbnail 1
  • NS06W4J0201T5E thumbnail 2
  • NS06W4J0201T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NS06W4J0201T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NS06W4J0201T5E
LCSC Part #
C2783470
Packaging
1206
Customer #
Key Attributes
RES 200Ω ±5% 250mW 1206
Datasheetpdf iconUNI-ROYAL NS06W4J0201T5E
In-Stock: 4,980
4,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0157$ 0.31
200+$ 0.0153$ 3.06
600+$ 0.0151$ 9.06
2,000+$ 0.0149$ 29.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance200Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece