ALPSALPINE SSCF310100
| Manufacturer | |
| Mfr. Part # | SSCF310100 |
| LCSC Part # | C278347 |
| Package | Through Hole |
| Customer # | |
| Description | 12V 100mA 50,000 times Through Hole Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
283 
283
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1482 | $ 1.15 |
10+ | $ 1.0441 | $ 10.44 |
30+ | $ 0.9852 | $ 29.56 |
100+ | $ 0.9204 | $ 92.04 |
600+ | $ 0.8238 | $ 494.28 |
1,200+ | $ 0.8102 | $ 972.24 |
1,800+ | $ 0.7997 | $ 1439.46 |
4,200+ | $ 0.7921 | $ 3326.82 |
Standard Packaging 600/Full
Bag | ||
Better price for more quantity?
$