LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NS06W4F6803T5E product image
  • NS06W4F6803T5E thumbnail 1
  • NS06W4F6803T5E thumbnail 2
  • NS06W4F6803T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NS06W4F6803T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NS06W4F6803T5E
LCSC Part #
C2783395
Packaging
1206
Customer #
Key Attributes
RES 680kΩ ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL NS06W4F6803T5E
In-Stock: 4,110
4,110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0392$ 0.39
100+$ 0.0306$ 3.06
300+$ 0.0263$ 7.89
1,000+$ 0.0231$ 23.10
5,000+$ 0.0205$ 102.50
10,000+$ 0.0192$ 192.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance680kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece