ALPSALPINE SPUJ190900
| Manufacturer | |
| Mfr. Part # | SPUJ190900 |
| LCSC Part # | C278337 |
| Package | Through Hole,8.8x7.5mm |
| Customer # | |
| Description | 10000 times 7.5mm 25mm Latching DPDT Square Plunger 8.8mm 1.5N 30V Through Hole,8.8x7.5mm Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole,8.8x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
425
425
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9854 | $ 0.99 |
10+ | $ 0.7982 | $ 7.98 |
30+ | $ 0.7055 | $ 21.17 |
100+ | $ 0.6143 | $ 61.43 |
600+ | $ 0.5583 | $ 334.98 |
1,200+ | $ 0.5295 | $ 635.40 |
Standard Packaging 600/Full
Box | ||
Better price for more quantity?
$