LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NS06W4F3901T5E product image
  • NS06W4F3901T5E thumbnail 1
  • NS06W4F3901T5E thumbnail 2
  • NS06W4F3901T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NS06W4F3901T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NS06W4F3901T5E
LCSC Part #
C2783344
Packaging
1206
Customer #
Key Attributes
RES 3.9kΩ ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL NS06W4F3901T5E
In-Stock: 3,070
3,070 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0212$ 0.21
100+$ 0.0206$ 2.06
300+$ 0.0203$ 6.09
1,000+$ 0.0199$ 19.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance3.9kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece