LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NS05W8J0475T5E product image
  • NS05W8J0475T5E thumbnail 1
  • NS05W8J0475T5E thumbnail 2
  • NS05W8J0475T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NS05W8J0475T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NS05W8J0475T5E
LCSC Part #
C2783193
Packaging
0805
Customer #
Key Attributes
RES 4.7MΩ ±5% 125mW 0805
Datasheetpdf iconUNI-ROYAL NS05W8J0475T5E
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0166$ 0.83
500+$ 0.0129$ 6.45
1,500+$ 0.0109$ 16.35
5,000+$ 0.0097$ 48.50
25,000+$ 0.0086$ 215.00
50,000+$ 0.0081$ 405.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance4.7MΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece