LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NS05W8J0472T5E product image
  • NS05W8J0472T5E thumbnail 1
  • NS05W8J0472T5E thumbnail 2
  • NS05W8J0472T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NS05W8J0472T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NS05W8J0472T5E
LCSC Part #
C2783190
Packaging
0805
Customer #
Key Attributes
RES 4.7kΩ ±5% 125mW 0805
Datasheetpdf iconUNI-ROYAL NS05W8J0472T5E
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0091$ 0.18
200+$ 0.0089$ 1.78
600+$ 0.0087$ 5.22
2,000+$ 0.0086$ 17.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance4.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece