ALPSALPINE SKQBAMA010
| Manufacturer | |
| MPN | SKQBAMA010 |
| LCSC Part # | C278317 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Tactile Switch SPST 13.2mm 10mm x 10mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| Width | 10mm | |
| Installation Method | Through Hole | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 10mm | |
| Circuit | SPST | |
| Height | 13.2mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.168 | $ 0.84 |
| 50+ | $ 0.1335 | $ 6.68 |
| 150+ | $ 0.1188 | $ 17.82 |
| 500+ | $ 0.1003 | $ 50.15 |
| 2,500+ | $ 0.0921 | $ 230.25 |
| 5,000+ | $ 0.0872 | $ 436.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| Width | 10mm | |
| Installation Method | Through Hole | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 10mm | |
| Circuit | SPST | |
| Height | 13.2mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



