LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
88% OFF
UNI-ROYAL NS05W8F9621T5E product image
  • NS05W8F9621T5E thumbnail 1
  • NS05W8F9621T5E thumbnail 2
  • NS05W8F9621T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NS05W8F9621T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NS05W8F9621T5E
LCSC Part #
C2783085
Packaging
0805
Customer #
Key Attributes
RES 9.62kΩ ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL NS05W8F9621T5E
In-Stock: 3,350
3,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0129$ 0.0016$ 0.02
100+$ 0.0127$ 0.0016$ 0.16
300+$ 0.0125$ 0.0015$ 0.45
1,000+$ 0.0123$ 0.0015$ 1.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance9.62kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece