LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NS05W8F3904T5E product image
  • NS05W8F3904T5E thumbnail 1
  • NS05W8F3904T5E thumbnail 2
  • NS05W8F3904T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NS05W8F3904T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NS05W8F3904T5E
LCSC Part #
C2783003
Packaging
0805
Customer #
Key Attributes
RES 3.9MΩ ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL NS05W8F3904T5E
In-Stock: 1,080
1,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0155$ 0.31
200+$ 0.0151$ 3.02
600+$ 0.0148$ 8.88
2,000+$ 0.0146$ 29.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance3.9MΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece