LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NS03WAJ0123T5E product image
  • NS03WAJ0123T5E thumbnail 1
  • NS03WAJ0123T5E thumbnail 2
  • NS03WAJ0123T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NS03WAJ0123T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NS03WAJ0123T5E
LCSC Part #
C2782748
Packaging
0603
Customer #
Key Attributes
RES 12kΩ ±5% 100mW 0603
Datasheetpdf iconUNI-ROYAL NS03WAJ0123T5E
In-Stock: 4,650
4,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0063$ 0.32
500+$ 0.0062$ 3.10
1,500+$ 0.0061$ 9.15
5,000+$ 0.0054$ 27.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance12kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece