LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NS03WAF2321T5E product image
  • NS03WAF2321T5E thumbnail 1
  • NS03WAF2321T5E thumbnail 2
  • NS03WAF2321T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NS03WAF2321T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NS03WAF2321T5E
LCSC Part #
C2782576
Packaging
0603
Customer #
Key Attributes
RES 2.32kΩ ±1% 100mW 0603
Datasheetpdf iconUNI-ROYAL NS03WAF2321T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0139$ 0.70
500+$ 0.0109$ 5.45
1,500+$ 0.0092$ 13.80
5,000+$ 0.0081$ 40.50
25,000+$ 0.0073$ 182.50
50,000+$ 0.0068$ 340.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance2.32kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece