LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NS03WAF1782T5E product image
  • NS03WAF1782T5E thumbnail 1
  • NS03WAF1782T5E thumbnail 2
  • NS03WAF1782T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NS03WAF1782T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NS03WAF1782T5E
LCSC Part #
C2782552
Packaging
0603
Customer #
Key Attributes
RES 17.8kΩ ±1% 100mW 0603
Datasheetpdf iconUNI-ROYAL NS03WAF1782T5E
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0139$ 0.70
500+$ 0.0108$ 5.40
1,500+$ 0.0091$ 13.65
5,000+$ 0.0075$ 37.50
25,000+$ 0.0066$ 165.00
50,000+$ 0.0061$ 305.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance17.8kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece