LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NQ06W4F2490T5E product image
  • NQ06W4F2490T5E thumbnail 1
  • NQ06W4F2490T5E thumbnail 2
  • NQ06W4F2490T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NQ06W4F2490T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NQ06W4F2490T5E
LCSC Part #
C2780790
Packaging
1206
Customer #
Key Attributes
RES 249Ω ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL NQ06W4F2490T5E
In-Stock: 1,520
1,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.01$ 0.10
100+$ 0.0078$ 0.78
300+$ 0.0066$ 1.98
1,000+$ 0.0059$ 5.90
5,000+$ 0.0052$ 26.00
10,000+$ 0.0049$ 49.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance249Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece