LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NQ05W8F1370T5E product image
  • NQ05W8F1370T5E thumbnail 1
  • NQ05W8F1370T5E thumbnail 2
  • NQ05W8F1370T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NQ05W8F1370T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NQ05W8F1370T5E
LCSC Part #
C2780421
Packaging
0805
Customer #
Key Attributes
RES 137Ω ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL NQ05W8F1370T5E
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0064$ 0.64
1,000+$ 0.005$ 5.00
5,000+$ 0.004$ 20.00
10,000+$ 0.0035$ 35.00
50,000+$ 0.0031$ 155.00
100,000+$ 0.0029$ 290.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance137Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece