LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NQ02WGJ0820TCE product image
  • NQ02WGJ0820TCE thumbnail 1
  • NQ02WGJ0820TCE thumbnail 2
  • NQ02WGJ0820TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NQ02WGJ0820TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NQ02WGJ0820TCE
LCSC Part #
C2779997
Packaging
0402
Customer #
Key Attributes
RES 82Ω ±5% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL NQ02WGJ0820TCE
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0015$ 0.15
1,000+$ 0.0012$ 1.20
3,000+$ 0.001$ 3.00
10,000+$ 0.0009$ 9.00
50,000+$ 0.0008$ 40.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)62.5mW
Resistance82Ω
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece