UNI-ROYAL LR051WF150MT5E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | LR051WF150MT5E |
| LCSC Part # | C2779554 |
| Package | SMD,2.1x1.5mm |
| Customer # | |
| Key Attributes | RES 15mΩ ±1% 1W SMD,1.5x2.1mm |
| Description | 15mΩ ±1% 1W SMD,1.5x2.1mm Alloy Resistor |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | SMD,2.1x1.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000 
5,000
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0987 $ 0.0395 | $ 0.40 |
100+ | $ 0.0877 $ 0.0351 | $ 3.51 |
300+ | $ 0.0821 $ 0.0329 | $ 9.87 |
1,000+ | $ 0.078 $ 0.0312 | $ 31.20 |
5,000+ | $ 0.0747 $ 0.0299 | $ 149.50 |
10,000+ | $ 0.073 $ 0.0292 | $ 292.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$