Ai-Thinker ESP32-CAM
| Manufacturer | Ai-ThinkerAsian Brands |
| MPN | ESP32-CAM |
| LCSC Part # | C277946 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Ai-Thinker | |
| Packaging | Through Hole | |
| Features | Integrated Bluetooth function;Over-the-air (OTA) update |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESP32-CAM features one of the industry's most competitive small-form-factor camera modules. It can operate as a standalone minimal system, measuring only 27×40.5×4.5mm, with a deep sleep current as low as 6mA.
The ESP32-CAM is widely applicable across various IoT scenarios, including smart home devices, industrial wireless control, wireless surveillance, QR wireless recognition, wireless positioning system signals, and other IoT applications — making it an ideal solution for IoT deployments.
The ESP32-CAM adopts DIP packaging, allowing direct insertion onto a baseboard for immediate use. This enables rapid product manufacturing, provides customers with a highly reliable connection method, and facilitates easy integration into a wide range of IoT hardware terminal applications.
Features
- Ultra-compact 802.11b/g/n Wi-Fi + BT/BLE SoC module
- Low-power dual-core 32-bit CPU, usable as application processor
- Clock speed up to 240MHz, computing performance up to 600 DMIPS
- Built-in 520 KB SRAM, external 4M PSRAM
- Supports UART/SPI/I2C/PWM/ADC/DAC interfaces
- Supports OV2640 and OV7670 cameras with built-in flash
- Supports image upload via WiFi
- Supports TF card
- Supports multiple sleep modes
- Embedded Lwip and FreeRTOS
- Supports STA/AP/STA+AP operating modes
- Supports Smart Config/AirKiss one-click provisioning
- Supports local serial upgrade and remote firmware upgrade (FOTA)
Applications
- Home smart devices
- Industrial wireless control
- Wireless monitoring
- QR wireless recognition
- Wireless positioning system signals
- Other IoT applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



