LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HV06W4F6803T5E product image
  • HV06W4F6803T5E thumbnail 1
  • HV06W4F6803T5E thumbnail 2
  • HV06W4F6803T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HV06W4F6803T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HV06W4F6803T5E
LCSC Part #
C2779158
Packaging
1206
Customer #
Key Attributes
RES 680kΩ ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL HV06W4F6803T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0042$ 0.21
500+$ 0.0041$ 2.05
1,500+$ 0.004$ 6.00
5,000+$ 0.0039$ 19.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance680kΩ
Operating Temperature-55℃~+155℃
Voltage Rating500V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece